There are no models available for this part yet.
Overview of VG95328C10-6SNJ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Price & Stock for VG95328C10-6SNJ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VG95328C10-6SNJ
|
Avnet Americas | - Bulk (Alt: VG95328C10-6SNJ) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4250 / $43.1975 | Buy Now | |
DISTI #
965-VG95328C16SNJ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$34.1900 / $35.3700 | Order Now | |
DISTI #
ITTVG95328C10-6SNJ
|
Heilind Electronics | VG95328C10-6SNJ | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$28.6000 / $58.3800 | Buy Now | |||
DISTI #
ITTVG95328C10-6SNJ
|
Interstate Connecting Components | VG95328C10-6SNJ | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$28.6000 / $58.3800 | Buy Now |
CAD Models for VG95328C10-6SNJ by ITT Interconnect Solutions
Part Data Attributes for VG95328C10-6SNJ by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
6
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
YES
|
Degrees of Rotation
|
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
TIN ZINC
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
10-6
|