Part Details for VG95328C12-10PW by ITT Interconnect Solutions
Overview of VG95328C12-10PW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Price & Stock for VG95328C12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328C12-10PW
|
Avnet Americas | - Bulk (Alt: VG95328C12-10PW) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4625 / $49.0435 | Buy Now |
DISTI #
965-VG95328C1210PW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$40.1600 | Order Now |
DISTI #
ITTVG95328C12-10PW
|
Heilind Electronics | VG95328C12-10PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$32.4700 / $66.2800 | Buy Now | |
DISTI #
VG95328C12-10PW
|
Avnet Americas | - Bulk (Alt: VG95328C12-10PW) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4625 / $49.0435 | Buy Now |
DISTI #
VG95328C12-10PW
|
Avnet Americas | - Bulk (Alt: VG95328C12-10PW) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4625 / $49.0435 | Buy Now |
DISTI #
ITTVG95328C12-10PW
|
Interstate Connecting Components | VG95328C12-10PW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$32.4700 / $66.2800 | Buy Now |
Part Details for VG95328C12-10PW
VG95328C12-10PW CAD Models
VG95328C12-10PW Part Data Attributes
|
VG95328C12-10PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328C12-10PW
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 60 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |