Part Details for VG95328C12-10SN by ITT Interconnect Solutions
Overview of VG95328C12-10SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2010SN-D107 | Texas Instruments | NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 | |
BQ2010SN-D107TR | Texas Instruments | NiCd/NiMH Gas Gauge With 1-Wire (DQ) Interface And 5 LED Drivers 16-SOIC 0 to 70 |
Price & Stock for VG95328C12-10SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328C12-10SN
|
Avnet Americas | Conn MIL-DTL-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port - Bulk (Alt: VG95328C12-10SN) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6750 / $47.5080 | Buy Now |
DISTI #
965-VG95328C1210SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$35.5200 / $44.0800 | Order Now |
DISTI #
ITTVG95328C12-10SN
|
Heilind Electronics | VG95328C12-10SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$31.4600 / $64.2000 | Buy Now | |
DISTI #
24628829
|
Verical | Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 144 |
|
$29.7373 / $43.5324 | Buy Now |
DISTI #
ITTVG95328C12-10SN
|
Interstate Connecting Components | VG95328C12-10SN | 0 |
|
Buy Now | |
DISTI #
121617-0079
|
Avnet Abacus | Conn MIL-DTL-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port (Alt: 121617-0079) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$31.4600 / $64.2000 | Buy Now |
Part Details for VG95328C12-10SN
VG95328C12-10SN CAD Models
VG95328C12-10SN Part Data Attributes
|
VG95328C12-10SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328C12-10SN
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |