Part Details for VG95328C14-19SW by ITT Interconnect Solutions
Overview of VG95328C14-19SW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Price & Stock for VG95328C14-19SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121617-0087 W
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: 121617-0087 W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1375 / $54.1865 | Buy Now |
DISTI #
965-VG95328C1419SW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$40.5200 / $42.8900 | Order Now |
DISTI #
ITTVG95328C14-19SW
|
Heilind Electronics | VG95328C14-19SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.8800 / $73.2200 | Buy Now | |
DISTI #
ITTVG95328C14-19SW
|
Interstate Connecting Components | VG95328C14-19SW | 0 |
|
Buy Now | |
DISTI #
121617-0087 W
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port (Alt: 121617-0087 W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.8800 / $73.2200 | Buy Now |
Part Details for VG95328C14-19SW
VG95328C14-19SW CAD Models
VG95328C14-19SW Part Data Attributes
|
VG95328C14-19SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328C14-19SW
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 30 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |