There are no models available for this part yet.
Overview of VG95328C18-32SY by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65132SYFFR | Texas Instruments | Single Inductor - Dual Output Power Supply for Bipolar, Small-/Medium-Size Displays 15-DSBGA -40 to 85 |
Price & Stock for VG95328C18-32SY by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VG95328C18-32SY
|
Avnet Americas | - Bulk (Alt: VG95328C18-32SY) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0250 / $67.4510 | Buy Now | |
DISTI #
965-VG95328C1832SY
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$50.4400 / $53.3800 | Order Now | |
DISTI #
ITTVG95328C18-32SY
|
Heilind Electronics | VG95328C18-32SY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$44.6600 / $91.1500 | Buy Now | |||
DISTI #
ITTVG95328C18-32SY
|
Interstate Connecting Components | VG95328C18-32SY | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$44.6600 / $91.1500 | Buy Now |
CAD Models for VG95328C18-32SY by ITT Interconnect Solutions
Part Data Attributes for VG95328C18-32SY by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I, POLARIZED, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
32
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
222
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
Y
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
18-32
|