Part Details for VG95328H10-6PN by ITT Interconnect Solutions
Overview of VG95328H10-6PN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95328H10-6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328H10-6PN
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port - Bulk (Alt: VG95328H10-6PN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0500 / $36.7040 | Buy Now |
DISTI #
965-VG95328H106PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$27.4400 / $30.0500 | Order Now |
DISTI #
ITTVG95328H10-6PN
|
Heilind Electronics | VG95328H10-6PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.8600 / $38.1500 | Buy Now | |
DISTI #
ITTVG95328H10-6PN
|
Interstate Connecting Components | VG95328H10-6PN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.8600 / $38.1500 | Buy Now |
Part Details for VG95328H10-6PN
VG95328H10-6PN CAD Models
VG95328H10-6PN Part Data Attributes
|
VG95328H10-6PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328H10-6PN
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | HERMETIC; WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |