-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328M14-19SN
|
Avnet Americas | - Bulk (Alt: VG95328M14-19SN) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$37.6875 / $72.5755 | Buy Now |
DISTI #
965-VG95328M1419SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$63.7800 / $74.3900 | Order Now |
DISTI #
ITTVG95328M14-19SN
|
Heilind Electronics | VG95328M14-19SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.1500 / $69.0600 | Buy Now | |
DISTI #
VG95328M14-19SN
|
Avnet Americas | - Bulk (Alt: VG95328M14-19SN) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$37.6875 / $72.5755 | Buy Now |
DISTI #
ITTVG95328M14-19SN
|
Interstate Connecting Components | VG95328M14-19SN | 0 |
|
Buy Now | |
DISTI #
121617-0375
|
Avnet Abacus | CANVG95328M1419SN (Alt: 121617-0375) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$40.1500 / $69.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VG95328M14-19SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328M14-19SN
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |