Part Details for VG95328M16-26PZ by ITT Interconnect Solutions
Overview of VG95328M16-26PZ by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95328M16-26PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328M16-26PZ
|
Avnet Americas | - Bulk (Alt: VG95328M16-26PZ) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7750 / $86.2285 | Buy Now |
DISTI #
ITTVG95328M16-26PZ
|
Heilind Electronics | VG95328M16-26PZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$57.1000 / $116.5300 | Buy Now | |
DISTI #
VG95328M16-26PZ
|
Avnet Americas | - Bulk (Alt: VG95328M16-26PZ) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7750 / $86.2285 | Buy Now |
DISTI #
VG95328M16-26PZ
|
Avnet Americas | - Bulk (Alt: VG95328M16-26PZ) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7750 / $86.2285 | Buy Now |
DISTI #
ITTVG95328M16-26PZ
|
Interstate Connecting Components | VG95328M16-26PZ | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$57.1000 / $116.5300 | Buy Now |
Part Details for VG95328M16-26PZ
VG95328M16-26PZ CAD Models
VG95328M16-26PZ Part Data Attributes
|
VG95328M16-26PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328M16-26PZ
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 338 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |