Part Details for VG95328M16-26SN by ITT Interconnect Solutions
Overview of VG95328M16-26SN by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95328M16-26SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328M16-26SN
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: VG95328M16-26SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7125 / $82.2325 | Buy Now |
DISTI #
965-VG95328M1626SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$61.4900 / $76.3000 | Order Now |
DISTI #
ITTVG95328M16-26SN
|
Heilind Electronics | VG95328M16-26SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 26 Positions - Shell Size 16 - 7.5A - 600VAC - 850VDC - Reverse Bayonet Lock - Crimp Termination. |
35 In Stock |
|
$44.4200 / $75.0300 | Buy Now |
DISTI #
VG95328M16-26SN
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: VG95328M16-26SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7125 / $82.2325 | Buy Now |
DISTI #
VG95328M16-26SN
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: VG95328M16-26SN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7125 / $82.2325 | Buy Now |
DISTI #
ITTVG95328M16-26SN
|
Interstate Connecting Components | VG95328M16-26SN | 0 |
|
Buy Now | |
DISTI #
121617-0381
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port (Alt: 121617-0381) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - Plug - Female Sockets - 26 Positions - Shell Size 16 - 7.5A - 600VAC - 850VDC - Reverse Bayonet Lock - Crimp Termination. |
35 In Stock |
|
$44.4200 / $75.0300 | Buy Now |
Part Details for VG95328M16-26SN
VG95328M16-26SN CAD Models
VG95328M16-26SN Part Data Attributes
|
VG95328M16-26SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95328M16-26SN
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |