Part Details for VG95328R22-55SX by Amphenol Aerospace
Overview of VG95328R22-55SX by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC655-SX | Analog Devices | GaAs MMIC 6-dB atten, DC - 65 | |
LP38855SX-1.2/NOPB | Texas Instruments | 1.5A Fast-Response High-Accuracy LDO Linear Regulator with Enable 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for VG95328R22-55SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95328R22-55SX
|
TME | Connector: military, socket, female, PIN: 55, size 22, VG95328, 5A Min Qty: 10 | 0 |
|
$89.6000 | RFQ |