Part Details for VG95342GN07D01 by ITT Interconnect Solutions
Overview of VG95342GN07D01 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VG95342GN07D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTVG95342GN07D01
|
Heilind Electronics | CIRCULAR CONNECTOR MIL-C-5015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
20706252
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 127 |
|
$51.9792 / $63.0426 | Buy Now |
DISTI #
ITTVG95342GN07D01
|
Interstate Connecting Components | CIRCULAR CONNECTOR MIL-C-5015 | 0 |
|
Buy Now |
Part Details for VG95342GN07D01
VG95342GN07D01 CAD Models
VG95342GN07D01 Part Data Attributes
|
VG95342GN07D01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95342GN07D01
ITT Interconnect Solutions
CONN PLUG 7POS CABLE SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |