Part Details for VG95342MN03C02 by ITT Interconnect Solutions
Overview of VG95342MN03C02 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for VG95342MN03C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN VG95342MN03C0
|
Avnet Americas | ER 5C 516S PIN PLUG - Bulk (Alt: CAN VG95342MN03C0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT121660-5046
|
Heilind Electronics | VG95342MN03C02 121660-5046 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
CAN VG95342MN03C0
|
Avnet Americas | ER 5C 516S PIN PLUG - Bulk (Alt: CAN VG95342MN03C0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT121660-5046
|
Interstate Connecting Components | VG95342MN03C02 121660-5046 | 0 |
|
Buy Now |
Part Details for VG95342MN03C02
VG95342MN03C02 CAD Models
VG95342MN03C02 Part Data Attributes:
|
VG95342MN03C02
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95342MN03C02
ITT Interconnect Solutions
CONN PLUG 5POS CABLE PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |