Part Details for VGAH120631M650DP by Kyocera AVX Components
Overview of VGAH120631M650DP by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VGAH120631M650DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1035
|
Newark | Varistor, Aec-Q200, Mlv, 65V, 1206, Voltage Rating Vac:25V, Voltage Rating V Dc:31V, Product Range:Transguard Series, Clamping Voltage Vc Max:65V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Kyocera Avx VGAH120631M650DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5810 / $0.8500 | Buy Now |
DISTI #
478-13434-1-ND
|
DigiKey | HIGH TEMPERATURE +150C AUTOMOTIV Min Qty: 4000 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2990 | Buy Now |
DISTI #
581-VGAH120631M650DP
|
Mouser Electronics | Varistors 31Vdc 1.0J 57V 1206 AEC-Q200 RoHS: Compliant | 5320 |
|
$0.2520 / $0.7700 | Buy Now |
DISTI #
VGAH120631M650DP
|
TME | Varistor: multilayer, SMD, 1206, 25VAC, 31VDC, 200A, 65V, 2.5J, 750W Min Qty: 1000 | 0 |
|
$0.2760 | RFQ |
DISTI #
3132838RL
|
element14 Asia-Pacific | VARISTOR, AEC-Q200, MLV, 65V, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2769 / $0.5405 | Buy Now |
DISTI #
3132838
|
element14 Asia-Pacific | VARISTOR, AEC-Q200, MLV, 65V, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2769 / $0.8123 | Buy Now |
DISTI #
3132838
|
Farnell | VARISTOR, AEC-Q200, MLV, 65V, 1206 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2631 / $0.6315 | Buy Now |
DISTI #
3132838RL
|
Farnell | VARISTOR, AEC-Q200, MLV, 65V, 1206 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.2631 / $0.5125 | Buy Now |
Part Details for VGAH120631M650DP
VGAH120631M650DP CAD Models
VGAH120631M650DP Part Data Attributes:
|
VGAH120631M650DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VGAH120631M650DP
Kyocera AVX Components
Varistor, 31V, 1J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |