Part Details for VGAS120626F540DP by Kyocera AVX Components
Overview of VGAS120626F540DP by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VGAS120626F540DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3439
|
Newark | Varistor, Multilayer, 33V, 54V, 1206, Voltage Rating Vac:18V, Voltage Rating V Dc:26V, Product Range:Transguard Series, Clamping Voltage Vc Max:54V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VGAS120626F540DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.6020 / $0.8700 | Buy Now |
DISTI #
478-9649-1-ND
|
DigiKey | VARISTOR 33V 200A 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2999 / $0.6900 | Buy Now |
DISTI #
581-VGAS120626F540DP
|
Mouser Electronics | Varistors 18VAC 26VDC 0.7J 600pF 33 V 54V RoHS: Compliant | 0 |
|
$0.3310 / $0.7900 | Order Now |
DISTI #
VGAS120626F540DP
|
TTI | Varistors 18VAC 26VDC 0.7J 600pF 33 V 54V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3000 | Buy Now |
DISTI #
VGAS120626F540DP
|
Avnet Abacus | Varistor Multilayer 26VDC/18VAC 600pF 33V 1206 SMD T/R (Alt: VGAS120626F540DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2491510
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 33V, 54V, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3494 / $0.8348 | Buy Now |
DISTI #
2491510RL
|
element14 Asia-Pacific | VARISTOR, MULTILAYER, 33V, 54V, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3494 / $0.5622 | Buy Now |
DISTI #
2491510RL
|
Farnell | VARISTOR, MULTILAYER, 33V, 54V, 1206 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.3317 / $0.5332 | Buy Now |
DISTI #
2491510
|
Farnell | VARISTOR, MULTILAYER, 33V, 54V, 1206 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3317 / $0.6446 | Buy Now |
Part Details for VGAS120626F540DP
VGAS120626F540DP CAD Models
VGAS120626F540DP Part Data Attributes:
|
VGAS120626F540DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VGAS120626F540DP
Kyocera AVX Components
Varistor, 26V, 0.7J, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 18 V | |
Energy Absorbing Capacity-Max | 0.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |