Part Details for VGAS121026H560DP by Kyocera AVX Components
Overview of VGAS121026H560DP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VGAS121026H560DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3441
|
Newark | Varistor, Multilayer, 34.5V, 60V, 1210, Voltage Rating Vac:18V, Voltage Rating V Dc:26V, Product Range:Transguard Series, Clamping Voltage Vc Max:60V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Rohs Compliant: Yes |Kyocera Avx VGAS121026H560DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1445 |
|
$0.7760 / $1.0700 | Buy Now |
DISTI #
478-9651-1-ND
|
DigiKey | VARISTOR 34.5V 300A 1210 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4063 / $0.8800 | Buy Now |
DISTI #
581-VGAS121026H560DP
|
Mouser Electronics | Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V RoHS: Compliant | 0 |
|
$0.3730 / $0.9600 | Order Now |
DISTI #
VGAS121026H560DP
|
TTI | Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3620 / $0.4060 | Buy Now |
DISTI #
VGAS121026H560DP
|
Avnet Abacus | Varistor Multilayer/Zinc Oxide 26VDC/18VAC 1200pF 5A 34.5V 1210 SMD T/R (Alt: VGAS121026H560DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VGAS121026H560DP
VGAS121026H560DP CAD Models
VGAS121026H560DP Part Data Attributes
|
VGAS121026H560DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VGAS121026H560DP
Kyocera AVX Components
Varistor, 26V, 1.2J, Surface Mount, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 18 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.018 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |