Part Details for VGAS121034S770DP by Kyocera AVX Components
Overview of VGAS121034S770DP by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VGAS121034S770DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4667
|
Newark | Varistor, Auto, 34V, 77V, 1210, Voltage Rating Vac:30V, Voltage Rating V Dc:34V, Product Range:Transguard Series, Clamping Voltage Vc Max:77V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Kyocera Avx VGAS121034S770DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 129 |
|
$0.8380 / $1.1600 | Buy Now |
DISTI #
478-8706-1-ND
|
DigiKey | VARISTOR 47V 400A 1210 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4148 / $1.0700 | Buy Now |
DISTI #
VGAS121034S770DP
|
Avnet Americas | Var 30VAC 34VDC 400A 47V 1210 SMD T/R (Alt: VGAS121034S770DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5705 | Buy Now |
DISTI #
VGAS121034S770DP
|
Avnet Americas | Var 30VAC 34VDC 400A 47V 1210 SMD T/R (Alt: VGAS121034S770DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5705 | Buy Now |
DISTI #
581-VGAS121034S770DP
|
Mouser Electronics | Varistors 30VAC 34VDC 2J 1000pF 47 V 77V RoHS: Compliant | 3768 |
|
$0.4140 / $1.1000 | Buy Now |
DISTI #
VGAS121034S770DP
|
TTI | Varistors 30VAC 34VDC 2J 1000pF 47 V 77V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4100 / $0.4860 | Buy Now |
DISTI #
VGAS121034S770DP
|
Avnet Americas | Var 30VAC 34VDC 400A 47V 1210 SMD T/R (Alt: VGAS121034S770DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5705 | Buy Now |
DISTI #
VGAS121034S770DP
|
Avnet Americas | Var 30VAC 34VDC 400A 47V 1210 SMD T/R (Alt: VGAS121034S770DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5705 | Buy Now |
DISTI #
VGAS121034S770DP
|
Avnet Abacus | Var 30VAC 34VDC 400A 47V 1210 SMD T/R (Alt: VGAS121034S770DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346698
|
element14 Asia-Pacific | VARISTOR, AUTO, 34V, 77V, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 129 |
|
$0.4297 / $1.1021 | Buy Now |
Part Details for VGAS121034S770DP
VGAS121034S770DP CAD Models
VGAS121034S770DP Part Data Attributes:
|
VGAS121034S770DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VGAS121034S770DP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.04 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 34 V |