Part Details for VGAS121048H101DP by Kyocera AVX Components
Overview of VGAS121048H101DP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VGAS121048H101DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9653-1-ND
|
DigiKey | VARISTOR 62V 250A 1210 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4063 / $0.8800 | Buy Now |
DISTI #
581-VGAS121048H101DP
|
Mouser Electronics | Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V RoHS: Compliant | 0 |
|
$0.3730 / $0.9600 | Order Now |
DISTI #
VGAS121048H101DP
|
TTI | Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3720 / $0.4090 | Buy Now |
DISTI #
VGAS121048H101DP
|
Avnet Abacus | Varistor Multilayer/Zinc Oxide 48VDC/34VAC 500pF 5A 62V 1210 SMD T/R (Alt: VGAS121048H101DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VGAS121048H101DP
VGAS121048H101DP CAD Models
VGAS121048H101DP Part Data Attributes
|
VGAS121048H101DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VGAS121048H101DP
Kyocera AVX Components
Varistor, 48V, 1.2J, Surface Mount, CHIP, 1210
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 34 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.022 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 48 V |