Part Details for VGAS121065P131DP by Kyocera AVX Components
Overview of VGAS121065P131DP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for VGAS121065P131DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4668
|
Newark | Varistor, Auto, 65V, 130V, 1210, Voltage Rating Vac:50V, Voltage Rating V Dc:65V, Product Range:Transguard Series, Clamping Voltage Vc Max:135V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Kyocera Avx VGAS121065P131DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8540 / $1.2200 | Buy Now |
DISTI #
478-8707-1-ND
|
DigiKey | VARISTOR 82V 350A 1210 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3770 In Stock |
|
$0.4148 / $1.0700 | Buy Now |
DISTI #
VGAS121065P131DP
|
Avnet Americas | Var 50VAC 65VDC 350A 82V 1210 SMD T/R (Alt: VGAS121065P131DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5705 | Buy Now |
DISTI #
581-VGAS121065P131DP
|
Mouser Electronics | Varistors 50VAC 65VDC 2.7J 600pF 82 V 135V RoHS: Compliant | 0 |
|
$0.4140 / $1.0600 | Order Now |
|
Future Electronics | 82 V 350 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
VGAS121065P131DP
|
TTI | Varistors 50VAC 65VDC 2.7J 600pF 82 V 135V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4100 / $0.4710 | Buy Now |
DISTI #
VGAS121065P131DP
|
Avnet Americas | Var 50VAC 65VDC 350A 82V 1210 SMD T/R (Alt: VGAS121065P131DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5705 | Buy Now |
DISTI #
VGAS121065P131DP
|
Avnet Americas | Var 50VAC 65VDC 350A 82V 1210 SMD T/R (Alt: VGAS121065P131DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.5705 | Buy Now |
DISTI #
VGAS121065P131DP
|
Avnet Abacus | Var 50VAC 65VDC 350A 82V 1210 SMD T/R (Alt: VGAS121065P131DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VGAS121065P131DP
|
Avnet Asia | Var 50VAC 65VDC 350A 82V 1210 SMD T/R (Alt: VGAS121065P131DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VGAS121065P131DP
VGAS121065P131DP CAD Models
VGAS121065P131DP Part Data Attributes
|
VGAS121065P131DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VGAS121065P131DP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 2.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 65 V |