Part Details for VGS-350C-12-A by CUI Inc
Overview of VGS-350C-12-A by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for VGS-350C-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-VGS-350C-12-A-ND
|
DigiKey | AC/DC CONVERTER 12V 348W Min Qty: 19 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$40.1553 | Buy Now |
DISTI #
490-VGS-350C-12-A
|
Mouser Electronics | Switching Power Supplies ac-dc, 350 W, 12 Vdc, single output, metal case, terminal cover RoHS: Compliant | 0 |
|
$37.0400 / $41.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 | 0 |
|
$33.3200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Suuply - 350 W - 12 VDC - Single Output - Metal Case - Terminal Cover RoHS: Compliant | 0 |
|
$33.2500 / $45.1500 | Buy Now |
DISTI #
000000000006367003
|
Sager | Switching Power Supplies ac-dc, 350 W, 12 Vdc, single output, metal case, terminal cover Min Qty: 1 | 0 |
|
$36.6400 / $42.7500 | Buy Now |
Part Details for VGS-350C-12-A
VGS-350C-12-A CAD Models
VGS-350C-12-A Part Data Attributes:
|
VGS-350C-12-A
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-350C-12-A
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 348W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATES WITH 240 TO 373 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 29 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 348 W | |
Trim/Adjustable Output | YES | |
Width | 115 mm |
Alternate Parts for VGS-350C-12-A
This table gives cross-reference parts and alternative options found for VGS-350C-12-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VGS-350C-12-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VGS-350C-12 | AC-DC Regulated Power Supply Module, 1 Output, 348W, Hybrid | CUI Inc | VGS-350C-12-A vs VGS-350C-12 |
VGS-350C-12-B | AC-DC Regulated Power Supply Module, 1 Output, 348W, Hybrid | CUI Inc | VGS-350C-12-A vs VGS-350C-12-B |