Filter Your Search
1 - 1 of 1 results
|
VGS-350C-12-A
CUI Inc
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 10.8 V | 13.2 V | 29 A | 1 | NO | YES | ALSO OPERATES WITH 240 TO 373 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 348 W | R-MXMA-X | EN, IEC, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 31 mm | CUI INC | PACKAGE | compliant | CUI Inc. |