Part Details for VHF-2000+ by Mini-Circuits
Overview of VHF-2000+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for VHF-2000+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-VHF-2000+-ND
|
DigiKey | RF FILTER HIGH PASS 2GHZ SMA Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$32.6100 | Buy Now |
DISTI #
139-VHF-2000
|
Mouser Electronics | Signal Conditioning HIGH PASS FLTR / SMA / RoHS RoHS: Compliant | 3 |
|
$31.9000 / $33.4600 | Buy Now |
Part Details for VHF-2000+
VHF-2000+ CAD Models
VHF-2000+ Part Data Attributes:
|
VHF-2000+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VHF-2000+
Mini-Circuits
High Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 2000MHz, ROHS COMPLIANT, CASE FF704
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 1530 MHz | |
Attenuation Frequency-Min | 1300 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 40 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 2000 MHz | |
Diameter | 10.41 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Nickel (Ni) | |
VSWR | 1.5 |