Part Details for VHF28-16IO5 by Littelfuse Inc
Overview of VHF28-16IO5 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for VHF28-16IO5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5839
|
Newark | Bipolar Module-Thyristor/Diode Fo |Littelfuse VHF28-16IO5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7300 / $26.9500 | Buy Now |
Part Details for VHF28-16IO5
VHF28-16IO5 CAD Models
VHF28-16IO5 Part Data Attributes:
|
VHF28-16IO5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VHF28-16IO5
Littelfuse Inc
Silicon Controlled Rectifier, 23A I(T)RMS, 28000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-D6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN FREE-WHEELING DIODE | |
DC Gate Trigger Current-Max | 65 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-D6 | |
Leakage Current-Max | 0.3 mA | |
Non-Repetitive Pk On-state Cur | 330 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 28000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 23 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |