Parametric results for: VHF28-16IO5 under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vhf2816io5
Select parts from the table below to compare.
Compare
Compare
VHF28-16IO5
IXYS Corporation
$20.6267 Yes Yes Transferred 28 kA 300 µA 100 mA 65 mA 1.6 kV 23 A SCR BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN FREE-WHEELING DIODE 1 V 330 A 1.6 kV R-XUFM-D6 Not Qualified 125 °C -40 °C ISOLATED 2G-2AK-CA-CK 0 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO NICKEL SOLDER LUG UPPER IXYS CORP compliant EAR99 8541.30.00.80
VHF28-16IO5
Littelfuse Inc
$25.8146 Yes Obsolete 28 kA 300 µA 100 mA 65 mA 1.6 kV 23 A SCR BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN FREE-WHEELING DIODE 1 V 330 A 1.6 kV R-XUFM-D6 Not Qualified 125 °C -40 °C ISOLATED 2G-2AK-CA-CK 0 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO NICKEL SOLDER LUG UPPER LITTELFUSE INC compliant EAR99 8541.30.00.80 FLANGE MOUNT, R-XUFM-D6 LITTELFUSE