Part Details for VHFD37-12IO1 by IXYS Corporation
Overview of VHFD37-12IO1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VHFD37-12IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHFD37-12IO1-ND
|
DigiKey | RECT BRIDGE 1PH 1200V V1A-PAK Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$29.9672 / $38.5600 | Buy Now |
DISTI #
747-VHFD37-12IO1
|
Mouser Electronics | SCR Modules 37 Amps 1200V RoHS: Compliant | 0 |
|
$30.5000 / $38.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$28.5300 | Buy Now |
DISTI #
VHFD37-12IO1
|
TTI | SCR Modules 37 Amps 1200V RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Box | Americas - 0 |
|
$26.7100 / $30.4200 | Buy Now |
DISTI #
VHFD37-12IO1
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, If: 40A, screw Min Qty: 1 | 0 |
|
$28.7900 / $38.9200 | RFQ |
Part Details for VHFD37-12IO1
VHFD37-12IO1 CAD Models
VHFD37-12IO1 Part Data Attributes:
|
VHFD37-12IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VHFD37-12IO1
IXYS Corporation
Silicon Controlled Rectifier, 31A I(T)RMS, 36000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, V1-PACK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | V1-PACK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED WITH BUILT-IN FREE-WHEELING AND FIELD DIODE | |
DC Gate Trigger Current-Max | 65 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Desc. of Quick-Connects | G-GR2AC+-F | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.3 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 36000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 31 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |