Filter Your Search
1 - 2 of 2 results
|
VHFD37-12IO1
IXYS Corporation
|
$21.1966 | Yes | Yes | Transferred | 36 kA | 300 µA | 100 mA | 65 mA | 1.2 kV | 31 A | SCR | BRIDGE, HALF-CONTROLLED WITH BUILT-IN FREE-WHEELING AND FIELD DIODE | 1 V | 350 A | 1.2 kV | R-XUFM-X7 | e1 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR2AC+-F | 0 | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | UNSPECIFIED | UPPER | IXYS CORP | V1-PACK-7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||
|
VHFD37-12IO1
Littelfuse Inc
|
$30.3653 | Yes | Active | 36 kA | 300 µA | 100 mA | 65 mA | 1.2 kV | 31 A | SCR | BRIDGE, HALF-CONTROLLED WITH BUILT-IN FREE-WHEELING AND FIELD DIODE | 1 V | 350 A | 1.2 kV | R-XUFM-X7 | e1 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR2AC+-F | 0 | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |