-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VHR-3N by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C2105
|
Newark | Wire-Board Connector, Receptacle, 3 Position, 3.96Mm, Product Range:Vh Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:3.96Mm, For Use With:Svh-21T-P1.1 Contacts, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals VHR-3N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 827877 |
|
$0.0760 / $0.1790 | Buy Now |
DISTI #
JSTVHR-3N
|
Heilind Electronics | CONNECTOR | Americas - 1 in Stock350000 On Order |
|
$0.0465 / $0.0596 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2781 |
|
$1.5760 / $3.8438 | Buy Now |
|
Future Electronics | VH Series 3 Position Single Row 3.96 mm Pitch Housing Min Qty: 1 Package Multiple: 1 |
5299 null |
|
$0.0461 / $0.0530 | Buy Now |
DISTI #
VHR-3N
|
TME | Connector: wire-board, plug, female, VH, 3.96mm, PIN: 3, for cable Min Qty: 1 | 10590 |
|
$0.0494 / $0.1031 | Buy Now |
DISTI #
JSTVHR-3N
|
Interstate Connecting Components | CONNECTOR | 1175000 On Order |
|
$0.0465 / $0.0596 | Buy Now |
DISTI #
SMC-VHR-3N
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 710 |
|
RFQ | |
DISTI #
VHR-3N
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Bulk | 7950 |
|
$0.0353 / $0.0714 | Buy Now |
|
LCSC | -25+85 3.96mm 1x3P VH 3 1 With locking buckle P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 27070 |
|
$0.0223 / $0.0423 | Buy Now |
|
New Advantage Corporation | VH Series 3 Position Single Row 3.96 mm Pitch Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 32000 |
|
$0.0707 / $0.0757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VHR-3N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VHR-3N
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |
This table gives cross-reference parts and alternative options found for VHR-3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHR-3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VHR-3N-R | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Red Insulator, Plug | VHR-3N vs VHR-3N-R |
VHR-3N-BK | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Black Insulator, Plug | VHR-3N vs VHR-3N-BK |
The recommended torque value for the VHR-3N connector is 0.5-1.0 N·m (4.4-8.7 lbf·in).
Yes, the VHR-3N connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial equipment.
Yes, the VHR-3N connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals. However, it's essential to follow the recommended operating conditions and environmental specifications.
The VHR-3N connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
Yes, the VHR-3N connector is designed for automated assembly processes, making it suitable for high-volume production environments.