Part Details for VHT1500M6.3 by NTE Electronics Inc
Overview of VHT1500M6.3 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHT1500M6.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X2342
|
Newark | Capacitor High Temperature Aluminum Electrolytic 1500Uf 6.3V 20% 105 Degree C Radial Lead |Nte Electronics VHT1500M6.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$0.5950 / $0.9540 | Buy Now |
Part Details for VHT1500M6.3
VHT1500M6.3 CAD Models
VHT1500M6.3 Part Data Attributes
|
VHT1500M6.3
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VHT1500M6.3
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0975 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for VHT1500M6.3
This table gives cross-reference parts and alternative options found for VHT1500M6.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHT1500M6.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST006M1500B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | VHT1500M6.3 vs ST006M1500B5F-1015 |
SC006M1500L5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | VHT1500M6.3 vs SC006M1500L5F11015 |
SC006M1500B5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | VHT1500M6.3 vs SC006M1500B5F-1015 |
KST158M6R3S1A5H15K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Teapo Electronic Corporation | VHT1500M6.3 vs KST158M6R3S1A5H15K |
SY006M1500C5F11015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | VHT1500M6.3 vs SY006M1500C5F11015 |
ST006M1500D5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | VHT1500M6.3 vs ST006M1500D5F-1015 |
SH006M1500A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | VHT1500M6.3 vs SH006M1500A5F-1015 |
ESE158M6R3AH2EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | VHT1500M6.3 vs ESE158M6R3AH2EA |
SE006M1500A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | VHT1500M6.3 vs SE006M1500A5F-1015 |
SY006M1500A5F-1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | VHT1500M6.3 vs SY006M1500A5F-1015 |