Part Details for VHT1M450 by NTE Electronics Inc
Overview of VHT1M450 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VHT1M450
VHT1M450 CAD Models
VHT1M450 Part Data Attributes
|
VHT1M450
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VHT1M450
NTE Electronics Inc
CAP-1MF 450V 105*C RADIAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for VHT1M450
This table gives cross-reference parts and alternative options found for VHT1M450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHT1M450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE450M1R00D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | VHT1M450 vs SE450M1R00D3F-0811 |
KSH105M450T1A5G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | Teapo Electronic Corporation | VHT1M450 vs KSH105M450T1A5G11K |
SE450M1R00C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | VHT1M450 vs SE450M1R00C3F10811 |
SH450M1R00A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | VHT1M450 vs SH450M1R00A3F-0811 |
SE450M1R00K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | VHT1M450 vs SE450M1R00K5FW0811 |
UVZ2W010MPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | VHT1M450 vs UVZ2W010MPH |
SH450M1R00B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | VHT1M450 vs SH450M1R00B3F-0811 |
SH450M1R00K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | VHT1M450 vs SH450M1R00K5FW0811 |
ESE105M450AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | VHT1M450 vs ESE105M450AG3KA |
ESH105M450AG3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF | KEMET Corporation | VHT1M450 vs ESH105M450AG3DA |