Part Details for VHT6800M16 by NTE Electronics Inc
Overview of VHT6800M16 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHT6800M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-VHT6800M16-ND
|
DigiKey | CAP ALUM 6800UF 20% 16V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
137 In Stock |
|
$1.8900 / $2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$2.2300 / $3.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$2.2300 / $3.6800 | Buy Now |
Part Details for VHT6800M16
VHT6800M16 CAD Models
VHT6800M16 Part Data Attributes:
|
VHT6800M16
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VHT6800M16
NTE Electronics Inc
CAP-6800MF 16V 105*C RAD.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.091 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for VHT6800M16
This table gives cross-reference parts and alternative options found for VHT6800M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHT6800M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG688M016EN3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | VHT6800M16 vs 105RG688M016EN3A |
105RG688M016EN2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | VHT6800M16 vs 105RG688M016EN2A |
105RG688M016EN3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | VHT6800M16 vs 105RG688M016EN3B |
105RG688M016EN2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | VHT6800M16 vs 105RG688M016EN2E |
105RG688M016EN2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | VHT6800M16 vs 105RG688M016EN2F |
105RG688M016EN2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | VHT6800M16 vs 105RG688M016EN2B |