Part Details for VHTC0771V680MVCG by Bolymin Inc
Overview of VHTC0771V680MVCG by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHTC0771V680MVCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 68uF 35V 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 35 |
|
$0.1421 / $0.1494 | Buy Now |