Part Details for VHU363RB by Square D by Schneider Electric
Overview of VHU363RB by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHU363RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0706
|
Newark | Safety Sw, Non Fusible, 3Pst-No, 100A, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:100A, Ip/Nema Rating:Nema 3R, Switch Disconnector Terminal Style:-, Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric VHU363RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$590.0000 / $724.6400 | Buy Now |
DISTI #
74654932
|
RS | Switch Nonfusible Hd 600V 100A 3P Nema3R | Square D VHU363RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$597.6700 / $664.0700 | Buy Now |