Part Details for VI20100SG-E3/4W by Vishay Intertechnologies
Overview of VI20100SG-E3/4W by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI20100SG-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M9561
|
Newark | Rectifier Diode,schottky,100V V(Rrm),to-262Aa |Vishay VI20100SG-E3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 | Buy Now |
DISTI #
VI20100SG-E3/4W
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-262AA Tube - Rail/Tube (Alt: VI20100SG-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4921 / $0.6251 | Buy Now |
DISTI #
625-VI20100SG-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 100 Volt RoHS: Compliant | 0 |
|
$0.5210 | Order Now |
|
Future Electronics | 20A,100V,SINGLE TRENCH SKY RECT. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4700 / $0.5550 | Buy Now |
|
Future Electronics | 20A,100V,SINGLE TRENCH SKY RECT. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4700 / $0.5550 | Buy Now |
DISTI #
VI20100SG-E3/4W
|
TTI | Schottky Diodes & Rectifiers 20 Amp 100 Volt pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.5120 / $0.5380 | Buy Now |
DISTI #
VI20100SG-E3/4W
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-262AA Tube - Rail/Tube (Alt: VI20100SG-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4921 / $0.6251 | Buy Now |
DISTI #
VI20100SG-E3/4W
|
TME | Diode: Schottky rectifying, THT, 100V, 20A, I2PAK, tube Min Qty: 1 | 0 |
|
$1.4200 / $1.9900 | RFQ |
DISTI #
VI20100SG-E3/4W
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-262AA Tube - Rail/Tube (Alt: VI20100SG-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4921 / $0.6251 | Buy Now |
DISTI #
VI20100SG-E3/4W
|
EBV Elektronik | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-262AA Tube (Alt: VI20100SG-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for VI20100SG-E3/4W
VI20100SG-E3/4W CAD Models
VI20100SG-E3/4W Part Data Attributes
|
VI20100SG-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VI20100SG-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VI20100SG-E3/4W
This table gives cross-reference parts and alternative options found for VI20100SG-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI20100SG-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI20100SGHM3/4W | DIODE 20 A, 100 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VI20100SG-E3/4W vs VI20100SGHM3/4W |
VI20100SG-M3/4W | DIODE 20 A, 100 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VI20100SG-E3/4W vs VI20100SG-M3/4W |