Part Details for VI30202C-M3/4W by Vishay Intertechnologies
Overview of VI30202C-M3/4W by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI30202C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2857
|
Newark | 30A, 200V, trench Sky Rect. |Vishay VI30202C-M3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
VI30202C-M3/4W
|
Avnet Americas | 30A, 200V,TRENCH SKY RECT. - Bulk (Alt: VI30202C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2380 | Buy Now |
DISTI #
625-VI30202C-M3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 200V Trench Stky Rectifier RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
|
Future Electronics | VI30202C Series 200 V 15 A (x2) Through Hole Schottky Rectifier - TO-262AA . RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.3000 / $1.4200 | Buy Now |
|
Future Electronics | VI30202C Series 200 V 15 A (x2) Through Hole Schottky Rectifier - TO-262AA . RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2700 / $1.3900 | Buy Now |
DISTI #
VI30202C-M3/4W
|
TTI | Schottky Diodes & Rectifiers 30A 200V Trench Stky Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2900 | Buy Now |
Part Details for VI30202C-M3/4W
VI30202C-M3/4W CAD Models
VI30202C-M3/4W Part Data Attributes
|
VI30202C-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VI30202C-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |