Part Details for VI40M120C-M3/4W by Vishay Intertechnologies
Overview of VI40M120C-M3/4W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI40M120C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1730
|
Newark | 40A,120V, trench Sky Rect. |Vishay VI40M120C-M3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
VI40M120C-M3/4W
|
Avnet Americas | 40A,120V,TRENCH SKY RECT. - Tape and Reel (Alt: VI40M120C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0160 / $1.2907 | Buy Now |
DISTI #
78-VI40M120C-M34W
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A,120V,TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
VI40M120C-M3/4W
|
TTI | Schottky Diodes & Rectifiers 40A,120V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
VI40M120C-M3/4W
|
Avnet Americas | 40A,120V,TRENCH SKY RECT. - Tape and Reel (Alt: VI40M120C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0160 / $1.2907 | Buy Now |
Part Details for VI40M120C-M3/4W
VI40M120C-M3/4W CAD Models
VI40M120C-M3/4W Part Data Attributes:
|
VI40M120C-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VI40M120C-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-262AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VI40M120C-M3/4W
This table gives cross-reference parts and alternative options found for VI40M120C-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI40M120C-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI40M120C-M3/4W | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VI40M120C-M3/4W vs VI40M120C-M3/4W |