Part Details for VIC00001 by L-com Inc
Overview of VIC00001 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for VIC00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-VIC00001-ND
|
DigiKey | DVI 24+5 F TO F CPLR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$13.3250 / $20.4300 | Buy Now |
DISTI #
71888198
|
RS | DVI 24+5 female to female coupler | L-com VIC00001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 |
|
$14.4500 | Buy Now |
|
Onlinecomponents.com | DVI 24+5 F TO F CPLR |
45 In Stock |
|
$12.8100 / $16.9500 | Buy Now |
DISTI #
VIC00001
|
L-com US | This fully populated DVI Female Bulkhead Adapter is compatible with DVI-I Single/Dual Link, DVI-D Single/Dual Link and DVI-A male connectors and are bulkhead mountable to allow coupling of two DVI cables through a bulkhead. Min Qty: 1 Package Multiple: 1 | 1570 |
|
$7.3000 / $14.5900 | Buy Now |
|
Master Electronics | DVI 24+5 F TO F CPLR |
45 In Stock |
|
$12.8100 / $16.9500 | Buy Now |
Part Details for VIC00001
VIC00001 CAD Models
VIC00001 Part Data Attributes
|
VIC00001
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
VIC00001
L-com Inc
Rectangular Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Breadth | 0.669 inch | |
Body Length | 1.64 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 29 | |
Number of Contacts:Side 2 | 29 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Straight Connection | YES |
Alternate Parts for VIC00001
This table gives cross-reference parts and alternative options found for VIC00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIC00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIC00001 | Rectangular Connector Adapter, 29 Contacts(Side1), 29 Contacts(Side2), Female-Female, | Infinite Electronics | VIC00001 vs VIC00001 |