-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Peak power fixed frequency off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7941
|
Newark | Ac/Dc Conv, Flyback, Dip-7, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:7Pins, Power Rating Max:10W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Stmicroelectronics VIPER28LN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7330 / $1.6500 | Buy Now |
DISTI #
497-VIPER28LN-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5641 / $1.4000 | Buy Now |
DISTI #
VIPER28LN
|
Avnet Americas | Off Line Converter 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER28LN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5858 / $0.6110 | Buy Now |
DISTI #
511-VIPER28LN
|
Mouser Electronics | AC/DC Converters SMPS Primary I.C. Low Power Switcher RoHS: Compliant | 1892 |
|
$0.5640 / $1.0800 | Buy Now |
DISTI #
E02:0323_00206318
|
Arrow Electronics | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 | Europe - 850 |
|
$0.4566 / $0.6519 | Buy Now |
DISTI #
V99:2348_06568544
|
Arrow Electronics | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2208 | Americas - 200 |
|
$0.5637 / $0.9677 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Peak power fixed frequency off line high voltage converter RoHS: Compliant Min Qty: 1 | 1892 |
|
$0.6100 / $1.0600 | Buy Now |
|
Future Electronics | VIPER28 Series 23.5 V 3.5 mA Peak Power High-Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5800 / $0.6850 | Buy Now |
DISTI #
63295371
|
Verical | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP Min Qty: 11 Package Multiple: 1 Date Code: 2232 | Americas - 847 |
|
$0.4556 / $0.5182 | Buy Now |
DISTI #
75303776
|
Verical | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP Min Qty: 11 Package Multiple: 1 Date Code: 2208 | Americas - 200 |
|
$0.5637 / $0.6584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER28LN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER28LN
STMicroelectronics
VIPerPlus family: Peak power fixed frequency off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.85 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 66 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |