Filter Your Search
1 - 1 of 1 results
|
VIPER28LN
STMicroelectronics
|
$0.9923 | Yes | Active | 14 V | 23.5 V | 8.5 V | 850 mA | NO | SINGLE | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XDIP-T7 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, DIP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |