Part Details for VIT2060G-E3/4W by Vishay Intertechnologies
Overview of VIT2060G-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIT2060G-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3751
|
Newark | 20A,60V, dual Trench Sky Rect. |Vishay VIT2060G-E3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 | Buy Now |
DISTI #
VIT2060G-E3/4W
|
Avnet Americas | 20A,60V,DUAL TRENCH SKY RECT. (Alt: VIT2060G-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3812 / $0.4843 | Buy Now |
DISTI #
78-VIT2060G-E34W
|
Mouser Electronics | Rectifiers 20A,60V,DUAL TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.3690 / $0.3700 | Order Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.5026 / $1.4360 | Buy Now | |
DISTI #
VIT2060G-E3/4W
|
TTI | Rectifiers 20A,60V,DUAL TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.3590 / $0.3660 | Buy Now |
DISTI #
VIT2060G-E3/4W
|
Avnet Americas | 20A,60V,DUAL TRENCH SKY RECT. (Alt: VIT2060G-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3812 / $0.4843 | Buy Now |
Part Details for VIT2060G-E3/4W
VIT2060G-E3/4W CAD Models
VIT2060G-E3/4W Part Data Attributes:
|
VIT2060G-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VIT2060G-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VIT2060G-E3/4W
This table gives cross-reference parts and alternative options found for VIT2060G-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIT2060G-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | KEC | VIT2060G-E3/4W vs MBR2060CT |
MBR2060CTE3/TU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | VIT2060G-E3/4W vs MBR2060CTE3/TU |
G20S63CDW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 63V V(RRM), Silicon, TO-252AA, TO-252, DPAK-3/2 | Lite-On Semiconductor Corporation | VIT2060G-E3/4W vs G20S63CDW |
VIT3060C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VIT2060G-E3/4W vs VIT3060C-E3/4W |
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | VIT2060G-E3/4W vs MBR2060CT |
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VIT2060G-E3/4W vs MBR2060CT |
MBR2060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | VIT2060G-E3/4W vs MBR2060CT |
VIT760-E3/4W | DIODE 7.5 A, 60 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VIT2060G-E3/4W vs VIT760-E3/4W |
MBR1560CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VIT2060G-E3/4W vs MBR1560CT-G |
MBR1560CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | VIT2060G-E3/4W vs MBR1560CT |