Part Details for VIT3045CBP-M3/4W by Vishay Intertechnologies
Overview of VIT3045CBP-M3/4W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VIT3045CBP-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9593
|
Newark | Schottky Rectifier Array, 30A, To-262Aa, Repetitive Peak Reverse Voltage:45V, Average Forward Current:30A, Forward Voltage Max:570Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:To-262, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay VIT3045CBP-M3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
VIT3045CBP-M3/4W
|
Avnet Americas | 30A,45V,TRENCH SKY RECT. (Alt: VIT3045CBP-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.0665 / $1.3549 | Buy Now |
DISTI #
625-VIT3045CBP-M3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 45V Dual Trench for Solar APPs Only RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
VIT3045CBP-M3/4W
|
TTI | Schottky Diodes & Rectifiers 30A 45V Dual Trench for Solar APPs Only RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0100 | Buy Now |
DISTI #
VIT3045CBP-M3/4W
|
Avnet Americas | 30A,45V,TRENCH SKY RECT. (Alt: VIT3045CBP-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.0665 / $1.3549 | Buy Now |
Part Details for VIT3045CBP-M3/4W
VIT3045CBP-M3/4W CAD Models
VIT3045CBP-M3/4W Part Data Attributes:
|
VIT3045CBP-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VIT3045CBP-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-262AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-06-13 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-61215 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |