-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C2501
|
Newark | Capacitor, ceramic,15Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A150JXAAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3290 | Buy Now |
DISTI #
VJ0402A150JXAAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A150JXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0443 / $0.0563 | Buy Now |
DISTI #
77-VJ0402A150JXAAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15pF 50volts COG 5% RoHS: Compliant | 150132 |
|
$0.0240 / $0.2000 | Buy Now |
|
Future Electronics | 0402 15 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0534 / $0.0582 | Buy Now |
|
Bristol Electronics | 90000 |
|
RFQ | ||
|
Quest Components | 72000 |
|
$0.0288 / $0.1920 | Buy Now | |
DISTI #
VJ0402A150JXAAC
|
TME | Capacitor: ceramic, 15pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10 | 5000 |
|
$0.0740 / $0.3640 | Buy Now |
DISTI #
VJ0402A150JXAAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A150JXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A150JXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A150JXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |