-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J6939
|
Newark | Capacitor, ceramic,2.2Pf,50Vdc,.1-Pf Tol,.1+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A2R2BXAPW1BC Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
VJ0402A2R2BXAPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A2R2BXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0127 | Buy Now |
DISTI #
77-VJ0402A2R2BXAPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.2pF 50volts C0G +/-0.1pF RoHS: Compliant | 0 |
|
$0.0150 / $0.0180 | Order Now |
|
Future Electronics | Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0098 | Buy Now |
DISTI #
VJ0402A2R2BXAPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A2R2BXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0127 | Buy Now |
DISTI #
VJ0402A2R2BXAPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A2R2BXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A2R2BXAPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A2R2BXAPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402A2R2BXAPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A2R2BXAPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-2R2BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0402A2R2BXAPW1BC vs C0402HQN500-2R2BGP |
500R07S2R2BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ0402A2R2BXAPW1BC vs 500R07S2R2BV4Y |
500R07S2R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | VJ0402A2R2BXAPW1BC vs 500R07S2R2BT4Y |
C0402HQN500-2R2BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0402A2R2BXAPW1BC vs C0402HQN500-2R2BGE |
500R07S2R2BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ0402A2R2BXAPW1BC vs 500R07S2R2BG4Y |
AC0402BRNPO9BN2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | VJ0402A2R2BXAPW1BC vs AC0402BRNPO9BN2R2 |
0402CG2R2B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402A2R2BXAPW1BC vs 0402CG2R2B500NT |
500R07S2R2BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | VJ0402A2R2BXAPW1BC vs 500R07S2R2BG4Y |
500R07S2R2BG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | VJ0402A2R2BXAPW1BC vs 500R07S2R2BG4T |
500R07S2R2BG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | VJ0402A2R2BXAPW1BC vs 500R07S2R2BG4W |