Part Details for VJ0402A2R7CXACW1BC by Vishay Intertechnologies
Overview of VJ0402A2R7CXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402A2R7CXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J6970
|
Newark | Capacitor Ceramic 2.7Pf 50V, C0G, 0.25Pf, 0402, Capacitance:2.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0402A2R7CXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
88M8498
|
Newark | Capacitor Ceramic 2.7Pf 50V, C0G, 0.25Pf, 0402, Capacitance:2.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0402A2R7CXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
VJ0402A2R7CXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A2R7CXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0086 | Buy Now |
DISTI #
77-VJ0402A2R7CXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.7pF 50volts C0G +/-0.25pF RoHS: Compliant | 19095 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0402 2.7 pF 50 V ±0.25pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0088 / $0.0101 | Buy Now |
|
Future Electronics | 0402 2.7 pF 50 V ±0.25pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0088 / $0.0101 | Buy Now |
DISTI #
VJ0402A2R7CXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A2R7CXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A2R7CXACW1BC
VJ0402A2R7CXACW1BC CAD Models
VJ0402A2R7CXACW1BC Part Data Attributes
|
VJ0402A2R7CXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A2R7CXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |