Part Details for VJ0402A390JXACW1BC by Vishay Intertechnologies
Overview of VJ0402A390JXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A390JXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7201
|
Newark | Ceramic Capacitor 39Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0402A390JXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
88M8505
|
Newark | Capacitor Ceramic 39Pf 50V, C0G, 5%, 0402, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0402A390JXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
VJ0402A390JXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A390JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0086 | Buy Now |
DISTI #
77-VJ0402A390JXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 39pF 50volts C0G 5% RoHS: Compliant | 18161 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_09172571
|
Arrow Electronics | Cap Ceramic 39pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1838 Container: Cut Strips | Americas - 4993 |
|
$0.0010 / $0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
VJ0402A390JXACW1BC
|
TME | Capacitor: ceramic, 39pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0019 | RFQ |
DISTI #
VJ0402A390JXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 39 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A390JXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for VJ0402A390JXACW1BC
VJ0402A390JXACW1BC CAD Models
VJ0402A390JXACW1BC Part Data Attributes
|
VJ0402A390JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A390JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A390JXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402A390JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A390JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0402390J1HSR | CAP,CERAMIC,39PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A390JXACW1BC vs C0G0402390J1HSR |
NMC0402NPO390J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | VJ0402A390JXACW1BC vs NMC0402NPO390J50TRP |
500R07N390JV6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402A390JXACW1BC vs 500R07N390JV6E |
C0G0402390J1HSB | CAP,CERAMIC,39PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A390JXACW1BC vs C0G0402390J1HSB |
500R07N390JV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402A390JXACW1BC vs 500R07N390JV6T |
LD025A390JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A390JXACW1BC vs LD025A390JAX4A |
C0G0402390J1HRR | CAP,CERAMIC,39PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A390JXACW1BC vs C0G0402390J1HRR |
KGM05ACG1H390JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A390JXACW1BC vs KGM05ACG1H390JH |
C0G0402390J1HNR | CAP,CERAMIC,39PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A390JXACW1BC vs C0G0402390J1HNR |
C0G0402390J1HRB | CAP,CERAMIC,39PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A390JXACW1BC vs C0G0402390J1HRB |