Part Details for VJ0402A8R2CXAPW1BC by Vishay Intertechnologies
Overview of VJ0402A8R2CXAPW1BC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402A8R2CXAPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402A8R2CXAPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A8R2CXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0101 | Buy Now |
DISTI #
77-VJ0402A8R2CXAPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.2pF 50volts C0G +/-0.25pF RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0078 | Buy Now |
DISTI #
VJ0402A8R2CXAPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A8R2CXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0101 | Buy Now |
DISTI #
VJ0402A8R2CXAPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A8R2CXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A8R2CXAPW1BC
VJ0402A8R2CXAPW1BC CAD Models
VJ0402A8R2CXAPW1BC Part Data Attributes:
|
VJ0402A8R2CXAPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A8R2CXAPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |