Part Details for VJ0402D1R0BLAAJ32 by Vishay Intertechnologies
Overview of VJ0402D1R0BLAAJ32 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D1R0BLAAJ32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4789
|
Newark | Cap, 1Pf, 50V, Mlcc, 0402 Rohs Compliant: No |Vishay VJ0402D1R0BLAAJ32 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.8350 / $1.4900 | Buy Now |
DISTI #
77-VJ0402D1R0BLAAJ32
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1pF +/-0.10pF 100V C0G AEC-Q200 RoHS: Not Compliant | 751 |
|
$0.4730 / $1.4300 | Buy Now |
DISTI #
VJ0402D1R0BLAAJ32
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1pF +/-0.10pF 100V C0G AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VJ0402D1R0BLAAJ32
VJ0402D1R0BLAAJ32 CAD Models
VJ0402D1R0BLAAJ32 Part Data Attributes:
|
VJ0402D1R0BLAAJ32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D1R0BLAAJ32
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402D1R0BLAAJ32
This table gives cross-reference parts and alternative options found for VJ0402D1R0BLAAJ32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D1R0BLAAJ32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A1R0BXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402D1R0BLAAJ32 vs VJ0402A1R0BXAAC |