Part Details for VJ0402Y102KXBAC by Vishay Intertechnologies
Overview of VJ0402Y102KXBAC by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y102KXBAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C3133
|
Newark | Capacitor, ceramic,1000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y102KXBAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0860 | Buy Now |
DISTI #
VJ0402Y102KXBAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXBAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0601 / $0.0662 | Buy Now |
DISTI #
77-VJ0402Y102KXBAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10% RoHS: Compliant | 15738 |
|
$0.0610 / $0.3400 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 1000PF 100V 10% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0569 / $0.0636 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
VJ0402Y102KXBAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0550 | Buy Now |
DISTI #
VJ0402Y102KXBAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXBAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0601 / $0.0662 | Buy Now |
DISTI #
VJ0402Y102KXBAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXBAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y102KXBAC
VJ0402Y102KXBAC CAD Models
VJ0402Y102KXBAC Part Data Attributes:
|
VJ0402Y102KXBAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y102KXBAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |