Part Details for VJ0402Y102KXJCW1BC by Vishay Intertechnologies
Overview of VJ0402Y102KXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y102KXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7697
|
Newark | Capacitor, ceramic,1000Pf,16Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y102KXJCW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
VJ0402Y102KXJCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0065 | Buy Now |
DISTI #
77-VJ0402Y102KXJCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1000pF 16volts X7R 10% RoHS: Compliant | 4677 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_00221428
|
Arrow Electronics | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Date Code: 2310 | Europe - 160000 |
|
$0.0074 / $0.0093 | Buy Now |
DISTI #
V72:2272_09173516
|
Arrow Electronics | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1843 Container: Cut Strips | Americas - 3708 |
|
$0.0019 / $0.0160 | Buy Now |
|
Future Electronics | 0402 1 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0050 / $0.0057 | Buy Now |
|
Future Electronics | 0402 1 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0050 / $0.0057 | Buy Now |
DISTI #
VJ0402Y102KXJCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0065 | Buy Now |
DISTI #
VJ0402Y102KXJCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y102KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
VJ0402Y102KXJCW1BC
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] (Alt: VJ0402Y102KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0071 / $0.0095 | Buy Now |
Part Details for VJ0402Y102KXJCW1BC
VJ0402Y102KXJCW1BC CAD Models
VJ0402Y102KXJCW1BC Part Data Attributes:
|
VJ0402Y102KXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y102KXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y102KXJCW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y102KXJCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102KXJCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B102K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXJCW1BC vs 0402B102K160N |
0402B102K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXJCW1BC vs 0402B102K160CT |
0402B102K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXJCW1BC vs 0402B102K160NT |
MAASE105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | VJ0402Y102KXJCW1BC vs MAASE105SB7102KFNA01 |
VJ0402Y102KXJPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXJCW1BC vs VJ0402Y102KXJPW1BC |
0402B102K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXJCW1BC vs 0402B102K160NB |
MC0402B102K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | SPC Multicomp | VJ0402Y102KXJCW1BC vs MC0402B102K160CT |
0402B102K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXJCW1BC vs 0402B102K160C |
0402B102K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | VJ0402Y102KXJCW1BC vs 0402B102K160CB |