Part Details for VJ0402Y122JXAAC by Vishay Intertechnologies
Overview of VJ0402Y122JXAAC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y122JXAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C3183
|
Newark | Capacitor, ceramic,1200Pf,50Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y122JXAAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0910 | Buy Now |
DISTI #
VJ0402Y122JXAAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y122JXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0844 | Buy Now |
DISTI #
77-VJ0402Y122JXAAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200PF 50V 5% RoHS: Compliant | 4080 |
|
$0.0690 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0656 | Buy Now |
DISTI #
VJ0402Y122JXAAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 50 V, � 5%, X7R, 0402 [1005 Metric] (Alt: VJ0402Y122JXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VJ0402Y122JXAAC
|
Avnet Asia | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] (Alt: VJ0402Y122JXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0615 / $0.0693 | Buy Now |
Part Details for VJ0402Y122JXAAC
VJ0402Y122JXAAC CAD Models
VJ0402Y122JXAAC Part Data Attributes
|
VJ0402Y122JXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y122JXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |