Part Details for VJ0402Y471KXACW1BC by Vishay Intertechnologies
Overview of VJ0402Y471KXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y471KXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8533
|
Newark | Capacitor Ceramic, 470Pf, 50V, X7R, 10%, 0402, Capacitance:470Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj?w1Bc Series, Qualification:-Rohs Compliant: Yes |Vishay VJ0402Y471KXACW1BC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19940 |
|
$0.0080 | Buy Now |
DISTI #
69AH3282
|
Newark | Cap, 470Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402Y471KXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
62AC8253
|
Newark | Cap, 470Pf, 50V, 10%, X7R, 0402, Capacitance:470Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0402Y471KXACW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0290 / $0.0710 | Buy Now |
DISTI #
VJ0402Y471KXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y471KXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0086 | Buy Now |
DISTI #
88M8533
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 88M8533) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 19940 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
77-VJ0402Y471KXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 470pF 50volts X7R 10% RoHS: Compliant | 26875 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0402 470 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0068 / $0.0078 | Buy Now |
|
Future Electronics | 0402 470 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0068 / $0.0078 | Buy Now |
DISTI #
77767804
|
Verical | Cap Ceramic 470pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 6250 Package Multiple: 1 | Americas - 19940 |
|
$0.0108 / $0.0110 | Buy Now |
|
Bristol Electronics | 4696 |
|
RFQ |
Part Details for VJ0402Y471KXACW1BC
VJ0402Y471KXACW1BC CAD Models
VJ0402Y471KXACW1BC Part Data Attributes
|
VJ0402Y471KXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y471KXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y471KXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y471KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y471KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-471KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0402Y471KXACW1BC vs C0402X7R500-471KSNP |
CNC19DF470PF10%50VT6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | EXXELIA Group | VJ0402Y471KXACW1BC vs CNC19DF470PF10%50VT6 |
KGM05AR71H471KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y471KXACW1BC vs KGM05AR71H471KH |
C0402X7R500-471KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y471KXACW1BC vs C0402X7R500-471KGU |
LD025C471KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y471KXACW1BC vs LD025C471KAX9A |
0402X7R471KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | American Technical Ceramics Corp | VJ0402Y471KXACW1BC vs 0402X7R471KC2AB |
500R07W471KV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402Y471KXACW1BC vs 500R07W471KV6U |
500R07W471KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402Y471KXACW1BC vs 500R07W471KV4 |
0402X7R471KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | American Technical Ceramics Corp | VJ0402Y471KXACW1BC vs 0402X7R471KE2AB |
0402X7R471KT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | American Technical Ceramics Corp | VJ0402Y471KXACW1BC vs 0402X7R471KT2SB |