Part Details for VJ0402Y472JXBAC by Vishay Intertechnologies
Overview of VJ0402Y472JXBAC by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y472JXBAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C3533
|
Newark | Capacitor,ceramic,4700Pf,100Vdc,5-% Tol,5+% Tol,x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y472JXBAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.0930 | Buy Now |
DISTI #
VJ0402Y472JXBAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y472JXBAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0866 | Buy Now |
DISTI #
77-VJ0402Y472JXBAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0402Y472JXBAC00 RoHS: Compliant | 0 |
|
$0.0660 / $0.3600 | Order Now |
|
Future Electronics | 0402 4700 pF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0667 / $0.0727 | Buy Now |
|
Bristol Electronics | 397680 |
|
RFQ | ||
DISTI #
VJ0402Y472JXBAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y472JXBAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0866 | Buy Now |
DISTI #
VJ0402Y472JXBAC
|
TME | Capacitor: ceramic, 4.7nF, 100V, X7R, ±5%, SMD, 0402 Min Qty: 5000 | 0 |
|
$0.0446 | RFQ |
DISTI #
VJ0402Y472JXBAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y472JXBAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100V 4.7nF X7R 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 4535 |
|
$0.1099 / $0.1498 | Buy Now |
Part Details for VJ0402Y472JXBAC
VJ0402Y472JXBAC CAD Models
VJ0402Y472JXBAC Part Data Attributes:
|
VJ0402Y472JXBAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y472JXBAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |